
CWDM3011N TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CWDM3011NTR13PBFREETR-ND - Tape & Reel (TR) 1514-CWDM3011NTR13PBFREECT-ND - Cut Tape (CT) 1514-CWDM3011NTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWDM3011N TR13 PBFREE |
Description | MOSFET N-CH 30V 11A 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.62500 | $56.25 |
100 | $3.68430 | $368.43 |
500 | $2.84988 | $1,424.94 |
1,000 | $2.58113 | $2,581.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.29011 | $5,725.27 |
5,000 | $2.06030 | $10,301.50 |
7,500 | $2.01858 | $15,139.35 |
12,500 | $1.91561 | $23,945.12 |
17,500 | $1.91040 | $33,432.00 |