CTLTVS6V2 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.41810
Datasheet
CTLSH01-30 TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLTVS6V2 TR PBFREE

DigiKey Part Number
1514-CTLTVS6V2TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTLTVS6V2 TR PBFREE
Description
TVS DIODE 4VWM 10.7VC TLM2D3D6
Customer Reference
Detailed Description
10.7V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TLM2D3D6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
10.7V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
35W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes