SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5956B TR13 PBFREE

DigiKey Part Number
1514-CMZ5956BTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5956BTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5956BTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5956B TR13 PBFREE
Description
DIODE ZENER 200V 1.5W SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 152 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.80000$9.80
10$6.14100$61.41
100$4.03700$403.70
500$3.13408$1,567.04
1,000$2.84325$2,843.25
2,000$2.59847$5,196.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.33356$11,667.80
10,000$2.16987$21,698.70
15,000$2.10173$31,525.95
Manufacturers Standard Package