
CMZ5937B TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5937BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5937BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5937BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5937B TR13 PBFREE |
Description | DIODE ZENER 33V 1.5W SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.54500 | $25.45 |
100 | $2.20050 | $220.05 |
500 | $1.99528 | $997.64 |
1,000 | $1.88032 | $1,880.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.54367 | $7,718.35 |
10,000 | $1.48824 | $14,882.40 |