Zener Diode 30 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5936B TR13 PBFREE

DigiKey Part Number
1514-CMZ5936BTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5936BTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5936BTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5936B TR13 PBFREE
Description
DIODE ZENER 30V 500MW SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 22.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
26 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5936BT3Gonsemi17,1821SMA5936BT3GOSCT-ND$0.56000Similar
3SMAJ5936B-TPMCC (Micro Commercial Components)50,4793SMAJ5936B-TPMSCT-ND$0.49000Similar
SMAJ4751A-TPMCC (Micro Commercial Components)4,490SMAJ4751A-TPMSCT-ND$0.41000Similar
SMAZ30-13-FDiodes Incorporated16,825SMAZ30-FDICT-ND$0.60000Similar
SMAZ30-TPMCC (Micro Commercial Components)32,902SMAZ30-TPMSCT-ND$0.43000Similar
In-Stock: 2,122
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.14700$51.47
100$3.34530$334.53
500$2.57070$1,285.35
1,000$2.32093$2,320.93
2,000$2.11075$4,221.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.88313$9,415.65
10,000$1.74246$17,424.60
15,000$1.67080$25,062.00
25,000$1.59030$39,757.50
35,000$1.54265$53,992.75
50,000$1.49633$74,816.50
Manufacturers Standard Package