CMZ5928BQ TR13 PBFREE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.82343
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 12,657
Unit Price: $11.26000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.79027
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.87283
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.06987
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.06132
Datasheet
Zener Diode 13 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5928BQ TR13 PBFREE

DigiKey Part Number
1514-CMZ5928BQTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5928BQTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5928BQTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5928BQ TR13 PBFREE
Description
DIODE ZENER 13V 500MW SMA
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
7 Ohms
Supplier Device Package
SMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMZ5928B BK PBFREECentral Semiconductor Corp01514-CMZ5928BBKPBFREE-ND$2.82343Parametric Equivalent
CMZ5928B TR13 PBFREECentral Semiconductor Corp12,6571514-CMZ5928BTR13PBFREECT-ND$11.26000Parametric Equivalent
SMAZ5928B-E3/5AVishay General Semiconductor - Diodes Division0SMAZ5928B-E3/5A-ND$0.79027Parametric Equivalent
SMAZ5928B-E3/61Vishay General Semiconductor - Diodes Division0SMAZ5928B-E3/61-ND$0.87283Parametric Equivalent
SMAZ5928B-M3/5AVishay General Semiconductor - Diodes Division0SMAZ5928B-M3/5A-ND$1.06987Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes