


CMZ5339BQ TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5339BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5339BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5339BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5339BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $7.40600 | $74.06 |
100 | $4.91510 | $491.51 |
500 | $3.84570 | $1,922.85 |
1,000 | $3.50158 | $3,501.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.06454 | $9,193.62 |
6,000 | $2.84459 | $17,067.54 |
9,000 | $2.73257 | $24,593.13 |
15,000 | $2.70963 | $40,644.45 |