
CMZ5922B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5922BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5922BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5922BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5922B TR13 PBFREE |
Description | DIODE ZENER 7.5V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $5.67800 | $56.78 |
| 100 | $3.93240 | $393.24 |
| 500 | $3.18182 | $1,590.91 |
| 1,000 | $2.79021 | $2,790.21 |
| 2,000 | $2.78360 | $5,567.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.35781 | $11,789.05 |
| 10,000 | $2.27418 | $22,741.80 |

