
CMZ5921B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5921BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5921BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5921BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5921B TR13 PBFREE |
Description | DIODE ZENER 6.8V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5921BT3G | onsemi | 17,127 | 1SMA5921BT3GOSCT-ND | $4.60000 | Similar |
| 3SMAJ5921B-TP | MCC (Micro Commercial Components) | 16,121 | 3SMAJ5921B-TPMSCT-ND | $4.03000 | Similar |
| SMAJ4736A-TP | MCC (Micro Commercial Components) | 5,437 | SMAJ4736A-TPCT-ND | $3.37000 | Similar |
| SMAJ5921BE3/TR13 | Microchip Technology | 6,128 | 150-SMAJ5921BE3/TR13CT-ND | $11.43000 | Similar |
| SMAZ6V8-13-F | Diodes Incorporated | 1 | SMAZ6V8-FDICT-ND | $3.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.06200 | $70.62 |
| 100 | $4.66080 | $466.08 |
| 500 | $3.62814 | $1,814.07 |
| 1,000 | $3.29559 | $3,295.59 |
| 2,000 | $3.01569 | $6,031.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.71280 | $13,564.00 |
| 10,000 | $2.52567 | $25,256.70 |
| 15,000 | $2.43037 | $36,455.55 |
| 25,000 | $2.32331 | $58,082.75 |
| 35,000 | $2.29174 | $80,210.90 |

