


CMZ5360BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5360BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5360BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5360BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5360BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 10 W | Package / Case |
Impedance (Max) (Zzt) 4 Ohms | Supplier Device Package SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $6.99600 | $69.96 |
| 100 | $4.61230 | $461.23 |
| 500 | $3.58884 | $1,794.42 |
| 1,000 | $3.25917 | $3,259.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.84045 | $8,521.35 |
| 6,000 | $2.62966 | $15,777.96 |
| 9,000 | $2.52231 | $22,700.79 |
| 15,000 | $2.40169 | $36,025.35 |
| 21,000 | $2.33029 | $48,936.09 |
| 30,000 | $2.26091 | $67,827.30 |

