
CMXSH-3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMXSH-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMXSH-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMXSH-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMXSH-3 TR PBFREE |
Description | DIODE ARR SCHOTT 30V 100MA SOT26 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 100mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.50500 | $45.05 |
| 100 | $2.91370 | $291.37 |
| 500 | $2.22736 | $1,113.68 |
| 1,000 | $2.00596 | $2,005.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.72457 | $5,173.71 |
| 6,000 | $1.58282 | $9,496.92 |
| 9,000 | $1.51058 | $13,595.22 |
| 15,000 | $1.42943 | $21,441.45 |
| 21,000 | $1.38138 | $29,008.98 |
| 30,000 | $1.33468 | $40,040.40 |











