
CMXD2004 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMXD2004TRPBFREETR-ND - Tape & Reel (TR) 1514-CMXD2004TRPBFREECT-ND - Cut Tape (CT) 1514-CMXD2004TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMXD2004 TR PBFREE |
Description | DIODE ARRAY GP 240V 200MA SOT-26 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 240 V 200mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.85600 | $18.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.55910 | $4,677.30 |
6,000 | $1.51904 | $9,114.24 |