
CMUT5088E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMUT5088ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMUT5088ETRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMUT5088E TR PBFREE |
Description | TRANS NPN 50V 0.1A SOT-523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 350 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 430 @ 100µA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 110mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $4.99900 | $49.99 |
| 100 | $3.25980 | $325.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.96247 | $11,774.82 |

