BC846BT TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMUT2907A TR PBFREE

DigiKey Part Number
1514-CMUT2907ATRPBFREETR-ND - Tape & Reel (TR)
1514-CMUT2907ATRPBFREECT-ND - Cut Tape (CT)
1514-CMUT2907ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMUT2907A TR PBFREE
Description
TRANS PNP 60V 0.6A SOT-523
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
250 mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,080
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.85700$28.57
100$1.81960$181.96
500$1.37140$685.70
1,000$1.22664$1,226.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04247$3,127.41
6,000$0.94963$5,697.78
9,000$0.90231$8,120.79
15,000$0.84912$12,736.80
Manufacturers Standard Package