Similar

CMSZDA10V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZDA10VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZDA10VTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZDA10VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZDA10V TR PBFREE |
Description | DIODE ZENER ARRAY 10V SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 275 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.99600 | $39.96 |
| 100 | $2.57830 | $257.83 |
| 500 | $2.00622 | $1,003.11 |
| 1,000 | $1.77256 | $1,772.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.52279 | $4,568.37 |
| 6,000 | $1.35655 | $8,139.30 |
| 9,000 | $1.32974 | $11,967.66 |
| 15,000 | $1.31330 | $19,699.50 |


