CMSZ5258B TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.39486
Datasheet
Zener Diode 36 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSZ5258B TR PBFREE

DigiKey Part Number
1514-CMSZ5258BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMSZ5258BTRPBFREECT-ND - Cut Tape (CT)
1514-CMSZ5258BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSZ5258B TR PBFREE
Description
DIODE ZENER 36V 275MW SOT323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.61400$26.14
100$1.65420$165.42
500$1.23930$619.65
1,000$1.10522$1,105.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93459$2,803.77
6,000$0.84854$5,091.24
9,000$0.80467$7,242.03
15,000$0.75536$11,330.40
21,000$0.72616$15,249.36
30,000$0.69777$20,933.10
Manufacturers Standard Package