
CMST5089 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMST5089TRPBFREETR-ND - Tape & Reel (TR) 1514-CMST5089TRPBFREECT-ND - Cut Tape (CT) 1514-CMST5089TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMST5089 TR PBFREE |
Description | TRANS NPN 25V 0.05A SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 275 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 100µA, 5V |
Mfr | Power - Max 275 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.91600 | $19.16 |
| 100 | $1.19950 | $119.95 |
| 500 | $0.89006 | $445.03 |
| 1,000 | $0.78992 | $789.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66227 | $1,986.81 |
| 6,000 | $0.59787 | $3,587.22 |
| 9,000 | $0.56503 | $5,085.27 |
| 15,000 | $0.52810 | $7,921.50 |
| 21,000 | $0.50623 | $10,630.83 |
| 30,000 | $0.48496 | $14,548.80 |

