


CMSH3-200MFL TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-200MFLTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-200MFLTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-200MFLTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-200MFL TR13 PBFREE |
Description | DIODE SCHOTTKY 200V 3A SMAFLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAflat |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.45700 | $74.57 |
| 100 | $4.93450 | $493.45 |
| 500 | $3.84980 | $1,924.90 |
| 1,000 | $3.50055 | $3,500.55 |
| 2,000 | $3.20672 | $6,413.44 |
| 5,000 | $3.01893 | $15,094.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.69224 | $26,922.40 |
| 20,000 | $2.52710 | $50,542.00 |
| 30,000 | $2.46645 | $73,993.50 |

