


CMSH3-20 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-20TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-20TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-20TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-20 TR13 PBFREE |
Description | DIODE SCHOTTKY 20V 3A SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $5.97700 | $59.77 |
| 100 | $3.91100 | $391.10 |
| 500 | $3.02338 | $1,511.69 |
| 1,000 | $2.73735 | $2,737.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.37401 | $7,122.03 |
| 6,000 | $2.19106 | $13,146.36 |
| 9,000 | $2.09788 | $18,880.92 |
| 15,000 | $1.99317 | $29,897.55 |
| 21,000 | $1.93118 | $40,554.78 |
| 30,000 | $1.87095 | $56,128.50 |

