


CMSH3-150MFL TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH3-150MFLTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-150MFLTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-150MFLTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-150MFL TR13 PBFREE |
Description | DIODE SCHOTTKY 150V 3A SMAFLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $4.02500 | $40.25 |
100 | $2.59880 | $259.88 |
500 | $1.98374 | $991.87 |
1,000 | $1.78536 | $1,785.36 |
2,000 | $1.61829 | $3,236.58 |
5,000 | $1.44842 | $7,242.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.32555 | $13,255.50 |
20,000 | $1.23153 | $24,630.60 |
30,000 | $1.18364 | $35,509.20 |
50,000 | $1.18335 | $59,167.50 |