SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSD4448 TR PBFREE

DigiKey Part Number
1514-CMSD4448TRPBFREETR-ND - Tape & Reel (TR)
1514-CMSD4448TRPBFREECT-ND - Cut Tape (CT)
1514-CMSD4448TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSD4448 TR PBFREE
Description
DIODE STANDARD 75V 250MA SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
10$5.49100$54.91
100$3.59330$359.33
500$2.77682$1,388.41
1,000$2.51372$2,513.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17950$6,538.50
6,000$2.01119$12,067.14
9,000$1.92546$17,329.14
15,000$1.82913$27,436.95
21,000$1.80723$37,951.83
Manufacturers Standard Package