


CMR3-10 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3-10TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3-10TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3-10TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3-10 TR13 PBFREE |
Description | DIODE STANDARD 1000V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | CMR3-10 TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.83100 | $38.31 |
| 100 | $2.46400 | $246.40 |
| 500 | $1.87154 | $935.77 |
| 1,000 | $1.68056 | $1,680.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.43764 | $4,312.92 |
| 6,000 | $1.31525 | $7,891.50 |
| 9,000 | $1.25287 | $11,275.83 |
| 15,000 | $1.18278 | $17,741.70 |
| 21,000 | $1.14128 | $23,966.88 |
| 30,000 | $1.10094 | $33,028.20 |



