
CMR2U-04 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2U-04TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR2U-04TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR2U-04TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR2U-04 TR13 PBFREE |
Description | DIODE STANDARD 400V 2A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $6.94700 | $69.47 |
| 100 | $4.58020 | $458.02 |
| 500 | $3.56238 | $1,781.19 |
| 1,000 | $3.23483 | $3,234.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.81866 | $8,455.98 |
| 6,000 | $2.60916 | $15,654.96 |
| 9,000 | $2.50244 | $22,521.96 |
| 15,000 | $2.38256 | $35,738.40 |
| 21,000 | $2.31158 | $48,543.18 |
| 30,000 | $2.24264 | $67,279.20 |

