
CMR2-06 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR2-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR2-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR2-06 TR13 PBFREE |
Description | DIODE STANDARD 600V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.16900 | $41.69 |
| 100 | $2.69390 | $269.39 |
| 500 | $2.05986 | $1,029.93 |
| 1,000 | $1.85541 | $1,855.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.59539 | $4,786.17 |
| 6,000 | $1.46444 | $8,786.64 |
| 9,000 | $1.39771 | $12,579.39 |
| 15,000 | $1.32273 | $19,840.95 |
| 21,000 | $1.27834 | $26,845.14 |
| 30,000 | $1.24417 | $37,325.10 |

