
CMR2-06 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR2-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR2-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR2-06 TR13 PBFREE |
Description | DIODE STANDARD 600V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.53000 | $45.30 |
| 100 | $2.93260 | $293.26 |
| 500 | $2.24184 | $1,120.92 |
| 1,000 | $2.01928 | $2,019.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73633 | $5,208.99 |
| 6,000 | $1.59381 | $9,562.86 |
| 9,000 | $1.52119 | $13,690.71 |
| 15,000 | $1.43959 | $21,593.85 |
| 21,000 | $1.39126 | $29,216.46 |
| 30,000 | $1.34431 | $40,329.30 |

