
CMR1U-06M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-06MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-06MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-06MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-06M TR13 PBFREE |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $9.98900 | $99.89 |
| 100 | $6.70220 | $670.22 |
| 500 | $5.29398 | $2,646.99 |
| 1,000 | $4.84082 | $4,840.82 |
| 2,000 | $4.46551 | $8,931.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.04748 | $20,237.40 |
| 10,000 | $3.79283 | $37,928.30 |
| 15,000 | $3.66314 | $54,947.10 |







