SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1U-01M TR13 PBFREE

DigiKey Part Number
1514-CMR1U-01MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1U-01MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1U-01MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1U-01M TR13 PBFREE
Description
DIODE STANDARD 100V 1A SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.93000$5.93
10$4.44500$44.45
100$4.38770$438.77
500$3.41710$1,708.55
1,000$3.03596$3,035.96
2,000$2.86408$5,728.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.46935$12,346.75
10,000$2.33995$23,399.50
Manufacturers Standard Package