
CMR1S-02 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMR1S-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1S-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1S-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1S-02 TR13 PBFREE |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $7.11100 | $71.11 |
100 | $4.71070 | $471.07 |
500 | $3.67968 | $1,839.84 |
1,000 | $3.34779 | $3,347.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.92626 | $8,778.78 |
6,000 | $2.71411 | $16,284.66 |
9,000 | $2.60604 | $23,454.36 |
15,000 | $2.56594 | $38,489.10 |