
CMR1F-06M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1F-06MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1F-06MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1F-06MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1F-06M TR13 PBFREE |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.14900 | $31.49 |
| 100 | $2.00850 | $200.85 |
| 500 | $1.51490 | $757.45 |
| 1,000 | $1.35548 | $1,355.48 |
| 2,000 | $1.22118 | $2,442.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.07564 | $5,378.20 |
| 10,000 | $0.98562 | $9,856.20 |
| 15,000 | $0.93974 | $14,096.10 |
| 25,000 | $0.88820 | $22,205.00 |
| 35,000 | $0.85768 | $30,018.80 |
| 50,000 | $0.82802 | $41,401.00 |

