SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1F-06M TR13 PBFREE

DigiKey Part Number
1514-CMR1F-06MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1F-06MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1F-06MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1F-06M TR13 PBFREE
Description
DIODE STANDARD 600V 1A SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
10$2.89600$28.96
100$1.84550$184.55
500$1.39200$696.00
1,000$1.24548$1,245.48
2,000$1.12208$2,244.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.98832$4,941.60
10,000$0.90562$9,056.20
15,000$0.86346$12,951.90
25,000$0.81611$20,402.75
35,000$0.78806$27,582.10
50,000$0.76081$38,040.50
Manufacturers Standard Package