
CMR1-10 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMR1-10TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1-10TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1-10TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1-10 TR13 PBFREE |
Description | DIODE STANDARD 1000V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -60°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.85700 | $28.57 |
100 | $2.25720 | $225.72 |
500 | $1.71406 | $857.03 |
1,000 | $1.53881 | $1,538.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.18063 | $3,541.89 |
6,000 | $1.08662 | $6,519.72 |
9,000 | $1.07660 | $9,689.40 |
15,000 | $1.05034 | $15,755.10 |
21,000 | $1.04399 | $21,923.79 |
30,000 | $1.00698 | $30,209.40 |
75,000 | $0.98269 | $73,701.75 |