Diode 600 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1-06M TR13 PBFREE

DigiKey Part Number
1514-CMR1-06MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1-06MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1-06MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1-06M TR13 PBFREE
Description
DIODE STANDARD 600V 1A SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.89000$7.89
10$4.94100$49.41
100$3.20560$320.56
500$2.45888$1,229.44
1,000$2.21824$2,218.24
2,000$2.01575$4,031.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.79645$8,982.25
10,000$1.66089$16,608.90
15,000$1.59185$23,877.75
25,000$1.51428$37,857.00
35,000$1.46836$51,392.60
50,000$1.42374$71,187.00
Manufacturers Standard Package