
CMR1-06 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMR1-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1-06 TR13 PBFREE |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.03800 | $30.38 |
100 | $2.26050 | $226.05 |
500 | $1.71676 | $858.38 |
1,000 | $1.54129 | $1,541.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.09469 | $3,284.07 |
6,000 | $1.01816 | $6,108.96 |
9,000 | $1.00898 | $9,080.82 |
15,000 | $0.98532 | $14,779.80 |