
CMR1-06 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1-06 TR13 PBFREE |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.80700 | $38.07 |
| 100 | $2.44430 | $244.43 |
| 500 | $1.85642 | $928.21 |
| 1,000 | $1.66674 | $1,666.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42547 | $4,276.41 |
| 6,000 | $1.30392 | $7,823.52 |
| 9,000 | $1.24198 | $11,177.82 |
| 15,000 | $1.17236 | $17,585.40 |
| 21,000 | $1.13115 | $23,754.15 |
| 30,000 | $1.09109 | $32,732.70 |

