
CMPZ5266B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5266BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5266BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5266BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5266B TR PBFREE |
Description | DIODE ZENER 68V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 230 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 52 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 100 | $1.52920 | $152.92 |
| 500 | $1.14296 | $571.48 |
| 1,000 | $1.01790 | $1,017.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85882 | $2,576.46 |
| 6,000 | $0.77859 | $4,671.54 |
| 9,000 | $0.73768 | $6,639.12 |
| 15,000 | $0.69170 | $10,375.50 |
| 21,000 | $0.66446 | $13,953.66 |
| 30,000 | $0.63798 | $19,139.40 |



