
CMPZ5253B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPZ5253BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5253BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5253BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5253B TR PBFREE |
Description | DIODE ZENER 25V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.65200 | $26.52 |
100 | $1.68570 | $168.57 |
500 | $1.26680 | $633.40 |
1,000 | $1.13164 | $1,131.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95956 | $2,878.68 |
6,000 | $0.87282 | $5,236.92 |
9,000 | $0.66714 | $6,004.26 |