
CMPZ5244B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5244BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5244BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5244BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5244B TR PBFREE |
Description | DIODE ZENER 14V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 100 | $2.26340 | $226.34 |
| 500 | $1.71896 | $859.48 |
| 1,000 | $1.54326 | $1,543.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31988 | $3,959.64 |
| 6,000 | $1.14279 | $6,856.74 |
| 9,000 | $1.13457 | $10,211.13 |
| 15,000 | $1.11188 | $16,678.20 |

