
CMPZ5222B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5222BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5222BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5222BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5222B TR PBFREE |
Description | DIODE ZENER 2.5V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12900 | $21.29 |
| 100 | $1.33930 | $133.93 |
| 500 | $0.99662 | $498.31 |
| 1,000 | $0.88578 | $885.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74454 | $2,233.62 |
| 6,000 | $0.67330 | $4,039.80 |
| 9,000 | $0.63697 | $5,732.73 |
| 15,000 | $0.59613 | $8,941.95 |
| 21,000 | $0.57193 | $12,010.53 |
| 30,000 | $0.54842 | $16,452.60 |

