
CMPTA44 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA44TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA44TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA44TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA44 TR PBFREE |
Description | TRANS NPN 400V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 20MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 20MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.42600 | $54.26 |
| 100 | $3.54100 | $354.10 |
| 500 | $2.72872 | $1,364.36 |
| 1,000 | $2.46703 | $2,467.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.13447 | $6,403.41 |
| 6,000 | $1.96699 | $11,801.94 |
| 9,000 | $1.88167 | $16,935.03 |
| 15,000 | $1.78580 | $26,787.00 |
| 21,000 | $1.72905 | $36,310.05 |
| 30,000 | $1.67390 | $50,217.00 |

