CMPT5086 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.23897
Datasheet

Similar


onsemi
In Stock: 3,147
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.27860
Datasheet
CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT5086 TR PBFREE

DigiKey Part Number
1514-CMPT5086TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT5086TRPBFREECT-ND - Cut Tape (CT)
1514-CMPT5086TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT5086 TR PBFREE
Description
TRANS PNP 50V 0.05A SOT-23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100µA, 5V
Power - Max
350 mW
Frequency - Transition
40MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.69743$8,369.16