
CMPD2836E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2836ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2836ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2836ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2836E TR PBFREE |
Description | DIODE ARRAY GP 120V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 120 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS35 | onsemi | 2,524 | BAS35CT-ND | $4.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.69100 | $36.91 |
| 100 | $2.36700 | $236.70 |
| 500 | $1.79558 | $897.79 |
| 1,000 | $1.61117 | $1,611.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37664 | $4,129.92 |
| 6,000 | $1.25847 | $7,550.82 |
| 9,000 | $1.19826 | $10,784.34 |
| 15,000 | $1.13058 | $16,958.70 |
| 21,000 | $1.09051 | $22,900.71 |
| 30,000 | $1.05156 | $31,546.80 |

