
CMOZ4L3 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMOZ4L3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ4L3TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ4L3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ4L3 TR PBFREE |
Description | DIODE ZENER 4.3V 250MW SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ4L3 TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 1600 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.58500 | $45.85 |
100 | $3.17760 | $317.76 |
500 | $2.65070 | $1,325.35 |
1,000 | $2.25557 | $2,255.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.04154 | $6,124.62 |
6,000 | $1.86866 | $11,211.96 |
9,000 | $1.74930 | $15,743.70 |