CMOTVS5V7 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ3L6 TR PBFREE

DigiKey Part Number
1514-CMOZ3L6TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ3L6TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ3L6TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ3L6 TR PBFREE
Description
DIODE ZENER 3.6V 250MW SOD523
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ3L6 TR PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
1700 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,025
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$4.71300$47.13
100$3.26800$326.80
500$2.64394$1,321.97
1,000$2.31550$2,315.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.87211$5,616.33
6,000$1.86390$11,183.40
9,000$1.74484$15,703.56
Manufacturers Standard Package