
CMOZ43V TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMOZ43VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ43VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ43VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ43V TR PBFREE |
Description | DIODE ZENER 43V 250MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.54800 | $35.48 |
100 | $2.86470 | $286.47 |
500 | $2.25556 | $1,127.78 |
1,000 | $2.04977 | $2,049.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.78634 | $5,359.02 |
6,000 | $1.65463 | $9,927.78 |
9,000 | $1.54350 | $13,891.50 |