CMOZ27L TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25714
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,778
Unit Price: $2.06000
Datasheet
Zener Diode 27 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ27L TR PBFREE

DigiKey Part Number
1514-CMOZ27LTRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ27LTRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ27LTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ27L TR PBFREE
Description
DIODE ZENER 27V 250MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ27L TR PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 24 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.61200$46.12
100$2.98690$298.69
500$2.28542$1,142.71
1,000$2.05916$2,059.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.77157$5,314.71
6,000$1.62672$9,760.32
9,000$1.55291$13,976.19
15,000$1.46999$22,049.85
21,000$1.42089$29,838.69
30,000$1.37317$41,195.10
Manufacturers Standard Package