Zener Diode 18 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ18V TR PBFREE

DigiKey Part Number
1514-CMOZ18VTRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ18VTRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ18VTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ18V TR PBFREE
Description
DIODE ZENER 18V 300MW SOD523
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,823
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.27800$52.78
100$3.43330$343.33
500$2.64092$1,320.46
1,000$2.38555$2,385.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.06088$6,182.64
6,000$1.89740$11,384.40
9,000$1.81411$16,326.99
15,000$1.72054$25,808.10
21,000$1.66512$34,967.52
30,000$1.61128$48,338.40
Manufacturers Standard Package