CMOZ16L TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,579
Unit Price: $1.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,910
Unit Price: $1.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15,881
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 3,841
Unit Price: $1.73000
Datasheet
Zener Diode 16 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ16L TR PBFREE

DigiKey Part Number
1514-CMOZ16LTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMOZ16L TR PBFREE
Description
DIODE ZENER 16V 250MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ16L TR PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.24919$7,495.14