
CMOZ13V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ13VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ13VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ13VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ13V TR PBFREE |
Description | DIODE ZENER 13V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.27800 | $52.78 |
| 100 | $3.43330 | $343.33 |
| 500 | $2.64092 | $1,320.46 |
| 1,000 | $2.38555 | $2,385.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.06088 | $6,182.64 |
| 6,000 | $1.89740 | $11,384.40 |
| 9,000 | $1.81411 | $16,326.99 |
| 15,000 | $1.72054 | $25,808.10 |
| 21,000 | $1.66512 | $34,967.52 |
| 30,000 | $1.61128 | $48,338.40 |

