
CMMR1U-02 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMR1U-02TRPBFREETR-ND - Tape & Reel (TR) 1514-CMMR1U-02TRPBFREECT-ND - Cut Tape (CT) 1514-CMMR1U-02TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMR1U-02 TR PBFREE |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.58500 | $65.85 |
| 100 | $4.34590 | $434.59 |
| 500 | $3.38364 | $1,691.82 |
| 1,000 | $3.07385 | $3,073.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.68035 | $8,041.05 |
| 6,000 | $2.48228 | $14,893.68 |
| 9,000 | $2.38137 | $21,432.33 |
| 15,000 | $2.31230 | $34,684.50 |










