
CMMR1-06 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMR1-06TRPBFREETR-ND - Tape & Reel (TR) 1514-CMMR1-06TRPBFREECT-ND - Cut Tape (CT) 1514-CMMR1-06TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMR1-06 TR PBFREE |
Description | DIODE STANDARD 600V 1A SOD123F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.86494 | $5,594.82 |
| 6,000 | $1.71399 | $10,283.94 |
| 9,000 | $1.63709 | $14,733.81 |
| 15,000 | $1.55069 | $23,260.35 |
| 21,000 | $1.49953 | $31,490.13 |
| 30,000 | $1.44981 | $43,494.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.22300 | $32.23 |
| 100 | $2.89970 | $289.97 |
| 500 | $2.22260 | $1,111.30 |
| 1,000 | $2.00424 | $2,004.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.82600 | $48.26 |
| 100 | $3.13160 | $313.16 |
| 500 | $2.40034 | $1,200.17 |
| 1,000 | $2.16464 | $2,164.64 |

